Parametric Equivalent
Parametric Equivalent

BZT52-B20_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-BZT52-B20_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B20_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B20_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52-B20_R1_00001  | 
Description  | DIODE ZENER 20V 410MW SOD123  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 50 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 15 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9,000 | $0.19189 | $1,727.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.66100 | $6.61 | 
| 100 | $0.44870 | $44.87 | 



