


SMF60A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SMF60A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF60A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF60A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF60A_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF60A_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80410 | $2,412.30 |
6,000 | $0.72914 | $4,374.84 |
9,000 | $0.69092 | $6,218.28 |
15,000 | $0.64795 | $9,719.25 |
21,000 | $0.62251 | $13,072.71 |
30,000 | $0.59777 | $17,933.10 |
75,000 | $0.54349 | $40,761.75 |
150,000 | $0.53577 | $80,365.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.26600 | $22.66 |
100 | $1.43120 | $143.12 |
500 | $1.06956 | $534.78 |
1,000 | $0.95272 | $952.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79800 | $17.98 |
100 | $1.21520 | $121.52 |
500 | $0.93606 | $468.03 |
1,000 | $0.84573 | $845.73 |