
BC807-40W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC807-40W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC807-40W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC807-40W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40W-AU_R1_000A1 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W_R1_00001 | Panjit International Inc. | 52 | 3757-BC807-40W_R1_00001CT-ND | $1.23000 | Parametric Equivalent |
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5,400 | 1801-BC807-16WRFGCT-ND | $1.89000 | Similar |
| BC807-40W,115 | Nexperia USA Inc. | 56 | 1727-4838-1-ND | $1.23000 | Similar |
| BC807W,135 | Nexperia USA Inc. | 6,950 | 1727-BC807W,135CT-ND | $1.15000 | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2,535 | 31-MMSTA55-7-FCT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20239 | $607.17 |
| 6,000 | $0.17937 | $1,076.22 |
| 9,000 | $0.16759 | $1,508.31 |
| 15,000 | $0.15435 | $2,315.25 |
| 21,000 | $0.14650 | $3,076.50 |
| 30,000 | $0.13886 | $4,165.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.41600 | $41.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.60590 | $60.59 |

