Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16W RFG

DigiKey Part Number
1801-BC807-16WRFGTR-ND - Tape & Reel (TR)
1801-BC807-16WRFGCT-ND - Cut Tape (CT)
1801-BC807-16WRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16W RFG
Description
TRANS PNP 45V 0.5A SOT-323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC807-16W RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.08500$10.85
100$0.67010$67.01
500$0.48968$244.84
1,000$0.43114$431.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35648$1,069.44
6,000$0.31876$1,912.56
9,000$0.29951$2,695.59
15,000$0.27786$4,167.90
21,000$0.26502$5,565.42
30,000$0.25254$7,576.20
75,000$0.22513$16,884.75
150,000$0.20819$31,228.50
300,000$0.19395$58,185.00
Manufacturers Standard Package