Diode Array 3 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54TB6_R1_00001

DigiKey Part Number
3757-BAT54TB6_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54TB6_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54TB6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54TB6_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.84800$8.48
100$0.69590$69.59
500$0.50926$254.63
1,000$0.44864$448.64
2,000$0.39748$794.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22248$889.92
8,000$0.20192$1,615.36
Manufacturers Standard Package