BAL99_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 309
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 28,680
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.42061
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 277,834
Unit Price: $1.56000
Datasheet
Diode 75 V 150mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99_R1_00001

DigiKey Part Number
3757-BAL99_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99_R1_00001
Description
DIODE STANDARD 75V 150MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$0.11590$13,908.00
240,000$0.10659$25,581.60
360,000$0.10185$36,666.00
600,000$0.09652$57,912.00
840,000$0.09337$78,430.80
Manufacturers Standard Package