Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABAS16-HF | |
|---|---|
DigiKey Part Number | 641-ABAS16-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAS16-HF |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42061 | $1,261.83 |
| 6,000 | $0.37715 | $2,262.90 |
| 9,000 | $0.35497 | $3,194.73 |
| 15,000 | $0.33003 | $4,950.45 |
| 21,000 | $0.31524 | $6,620.04 |
| 30,000 | $0.30087 | $9,026.10 |
| 75,000 | $0.26931 | $20,198.25 |
| 150,000 | $0.24981 | $37,471.50 |
| 300,000 | $0.23637 | $70,911.00 |



