
AZ23C3V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C3V3_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C3V3_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C3V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3_R1_00001 |
Description | DIODE ZENER ARRAY 3.3V SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57309 | $1,719.27 |
| 6,000 | $0.51660 | $3,099.60 |
| 9,000 | $0.48777 | $4,389.93 |
| 15,000 | $0.45537 | $6,830.55 |
| 21,000 | $0.43617 | $9,159.57 |
| 30,000 | $0.43149 | $12,944.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 100 | $0.87150 | $87.15 |










