Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23C10-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C10-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C10-AU_R1_000A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ23C10-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 10V SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 10 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C10_R1_00001 | Panjit International Inc. | 0 | 3757-AZ23C10_R1_00001TR-ND | $0.20348 | Parametric Equivalent |
| AZ23C10 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C10TR-ND | $0.58266 | Parametric Equivalent |
| AZ23C10 RFG | Taiwan Semiconductor Corporation | 5,878 | 1801-AZ23C10RFGCT-ND | $2.96000 | Parametric Equivalent |
| AZ23C10-TP | MCC (Micro Commercial Components) | 0 | 353-AZ23C10-TP-ND | $0.39965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | $0.20460 | $665,359.20 |





