Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AZ23C10-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C10-TP-ND |
Manufacturer | |
Manufacturer Product Number | AZ23C10-TP |
Description | DIODE ZENER ARRAY 10V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 10 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C10 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C10TR-ND | $0.58266 | Parametric Equivalent |
| AZ23C10 RFG | Taiwan Semiconductor Corporation | 5,878 | 1801-AZ23C10RFGCT-ND | $2.96000 | Parametric Equivalent |
| AZ23C10-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-AZ23C10-AU_R1_000A1CT-ND | $1.56000 | Parametric Equivalent |
| AZ23C10_R1_00001 | Panjit International Inc. | 0 | 3757-AZ23C10_R1_00001TR-ND | $0.20348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39965 | $1,198.95 |




