
3.0SMCJ54A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ54A-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.02861 | $1,622.89 |
| 1,600 | $1.83786 | $2,940.58 |
| 2,400 | $1.74058 | $4,177.39 |
| 4,000 | $1.63125 | $6,525.00 |
| 5,600 | $1.56651 | $8,772.46 |
| 8,000 | $1.50355 | $12,028.40 |
| 20,000 | $1.36539 | $27,307.80 |
| 40,000 | $1.33493 | $53,397.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $8.10100 | $81.01 |
| 100 | $5.40500 | $540.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $6.85300 | $68.53 |
| 100 | $4.78090 | $478.09 |

