
3.0SMCJ30A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ30A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ30A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ30A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.98655 | $3,189.24 |
| 1,600 | $3.65506 | $5,848.10 |
| 2,400 | $3.48616 | $8,366.78 |
| 4,000 | $3.29634 | $13,185.36 |
| 5,600 | $3.18394 | $17,830.06 |
| 8,000 | $3.07470 | $24,597.60 |
| 20,000 | $3.06556 | $61,311.20 |

