
3.0SMCJ16A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ16A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ16A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ16A_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.70256 | $3,762.05 |
| 1,600 | $4.32401 | $6,918.42 |
| 2,400 | $4.13116 | $9,914.78 |
| 4,000 | $3.91449 | $15,657.96 |
| 5,600 | $3.78617 | $21,202.55 |
| 8,000 | $3.74322 | $29,945.76 |

