Bipolar (BJT) Transistor NPN 50 V 3 A 250MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1781A_R1_00001

DigiKey Part Number
3757-2SD1781A_R1_00001TR-ND - Tape & Reel (TR)
3757-2SD1781A_R1_00001CT-ND - Cut Tape (CT)
3757-2SD1781A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1781A_R1_00001
Description
TRANS NPN 50V 3A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 250MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
1.25 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.21900$22.19
100$1.40000$140.00
500$1.04624$523.12
1,000$0.93170$931.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78602$2,358.06
6,000$0.71255$4,275.30
9,000$0.67508$6,075.72
15,000$0.63297$9,494.55
21,000$0.60802$12,768.42
30,000$0.58378$17,513.40
75,000$0.53056$39,792.00
150,000$0.52163$78,244.50
Manufacturers Standard Package