
1SMC5346-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5346-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5346-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMC5346-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5346-AU_R2_000A1 |
Description | DIODE ZENER 9.1V 5W DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 6.9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC5346_R1_00001 | Panjit International Inc. | 800 | 3757-1SMC5346_R1_00001CT-ND | $10.77000 | Parametric Equivalent |
| CMZ5346BQ TR13 PBFREE | Central Semiconductor Corp | 6,000 | 1514-CMZ5346BQTR13PBFREECT-ND | $7.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.55200 | $35.52 |
| 100 | $2.27490 | $227.49 |
| 500 | $1.72340 | $861.70 |
| 1,000 | $1.54531 | $1,545.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31884 | $3,956.52 |
| 6,000 | $1.20472 | $7,228.32 |
| 9,000 | $1.14657 | $10,319.13 |
| 15,000 | $1.08121 | $16,218.15 |
| 21,000 | $1.04251 | $21,892.71 |
| 30,000 | $1.00489 | $30,146.70 |

