


CMZ5346BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5346BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5346BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5346BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5346BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 2 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.42300 | $44.23 |
| 100 | $2.85860 | $285.86 |
| 500 | $2.18364 | $1,091.82 |
| 1,000 | $1.96593 | $1,965.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68919 | $5,067.57 |
| 6,000 | $1.54977 | $9,298.62 |
| 9,000 | $1.47873 | $13,308.57 |
| 15,000 | $1.39892 | $20,983.80 |
| 21,000 | $1.35165 | $28,384.65 |
| 30,000 | $1.30573 | $39,171.90 |


