


CMZ5347BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5347BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5347BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5347BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5347BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 2 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.17500 | $91.75 |
| 100 | $6.12910 | $612.91 |
| 500 | $4.82338 | $2,411.69 |
| 1,000 | $4.40335 | $4,403.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.87000 | $11,610.00 |
| 6,000 | $3.60158 | $21,609.48 |
| 9,000 | $3.46486 | $31,183.74 |
| 15,000 | $3.31132 | $49,669.80 |
| 21,000 | $3.25571 | $68,369.91 |


