New Product
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMZ5346BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5346BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5346BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5346BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5346BQ TR13 PBFREE
Description
SURFACE MOUNT-DIODE-ZENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 10 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.10000$41.00
100$2.64660$264.66
500$2.02178$1,010.89
1,000$1.82018$1,820.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56386$4,691.58
6,000$1.43476$8,608.56
9,000$1.36897$12,320.73
15,000$1.29506$19,425.90
21,000$1.25129$26,277.09
30,000$1.21216$36,364.80
Manufacturers Standard Package