
1SMB3EZ43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ43_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ43_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ43_R1_00001 |
Description | DIODE ZENER 43V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.75548 | $604.38 |
| 1,600 | $0.67308 | $1,076.93 |
| 2,400 | $0.63103 | $1,514.47 |
| 4,000 | $0.58368 | $2,334.72 |
| 5,600 | $0.55564 | $3,111.58 |
| 8,000 | $0.52835 | $4,226.80 |
| 20,000 | $0.46840 | $9,368.00 |
| 40,000 | $0.43134 | $17,253.60 |
| 80,000 | $0.40018 | $32,014.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 100 | $1.87560 | $187.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.36600 | $23.66 |
| 100 | $1.60720 | $160.72 |

