Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB3EZ36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ36_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ36_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ36_R1_00001 |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 27.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ36-AU_R1_000A1 | Panjit International Inc. | 1,120 | 3757-1SMB3EZ36-AU_R1_000A1CT-ND | $3.04000 | Parametric Equivalent |
| 1SMB5938 | Taiwan Semiconductor Corporation | 0 | 1801-1SMB5938TR-ND | $1.09535 | Similar |
| 1SMB5938 R5G | Taiwan Semiconductor Corporation | 0 | 1SMB5938R5G-ND | $0.00000 | Similar |
| 1SMB5938B-13 | Diodes Incorporated | 13,490 | 1SMB5938B-13DICT-ND | $5.18000 | Similar |
| 1SMB5938BT3G | onsemi | 35,188 | 1SMB5938BT3GOSCT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.76131 | $609.05 |
| 1,600 | $0.67828 | $1,085.25 |
| 2,400 | $0.63590 | $1,526.16 |
| 4,000 | $0.58819 | $2,352.76 |
| 5,600 | $0.55993 | $3,135.61 |
| 8,000 | $0.53242 | $4,259.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.38400 | $23.84 |







