SMBJ5938AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 13,490
Unit Price: $5.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 35,188
Unit Price: $4.44000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,667
Unit Price: $9.37000
Datasheet
Zener Diode 36 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5938AE3/TR13

DigiKey Part Number
SMBJ5938AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5938AE3/TR13
Description
DIODE ZENER 36V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 36 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5938B-13Diodes Incorporated13,4901SMB5938B-13DICT-ND$5.18000Similar
1SMB5938BT3Gonsemi35,1881SMB5938BT3GOSCT-ND$4.44000Parametric Equivalent
SZ1SMB5938BT3Gonsemi5,667SZ1SMB5938BT3GOSCT-ND$9.37000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes