DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5940_R1_00001

DigiKey Part Number
3757-1SMA5940_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5940_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5940_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5940_R1_00001
Description
DIODE ZENER 43V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.61832$1,112.98
3,600$0.55455$1,996.38
5,400$0.52202$2,818.91
9,000$0.48542$4,368.78
12,600$0.46373$5,843.00
18,000$0.44265$7,967.70
45,000$0.39635$17,835.75
90,000$0.36773$33,095.70
180,000$0.34878$62,780.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.65600$16.56
100$1.03940$103.94
500$0.76902$384.51
Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.28900$12.89
100$0.66900$66.90
500$0.66084$330.42
* All Digi-Reel orders will add a $55.00 reeling fee.