Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5940-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5940-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5940-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMA5940-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5940-AU_R2_000A1 |
Description | DIODE ZENER 43V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.52378 | $3,928.35 |
| 15,000 | $0.47711 | $7,156.65 |
| 22,500 | $0.45334 | $10,200.15 |
| 37,500 | $0.42661 | $15,997.88 |
| 52,500 | $0.41078 | $21,565.95 |
| 75,000 | $0.39540 | $29,655.00 |
| 187,500 | $0.37121 | $69,601.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.54200 | $15.42 |
| 100 | $0.79950 | $79.95 |
| 500 | $0.72610 | $363.05 |
| 1,000 | $0.65268 | $652.68 |



