
1SMA5923_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5923_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5923_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5923_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5923_R1_00001 |
Description | DIODE ZENER 8.2V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.61832 | $1,112.98 |
| 3,600 | $0.55455 | $1,996.38 |
| 5,400 | $0.52202 | $2,818.91 |
| 9,000 | $0.48542 | $4,368.78 |
| 12,600 | $0.46373 | $5,843.00 |
| 18,000 | $0.44265 | $7,967.70 |
| 45,000 | $0.39635 | $17,835.75 |
| 90,000 | $0.36773 | $33,095.70 |
| 180,000 | $0.34878 | $62,780.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28900 | $12.89 |
| 100 | $0.66900 | $66.90 |
| 500 | $0.66084 | $330.42 |

