Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448W_R1_00001

DigiKey Part Number
3757-1N4448W_R1_00001TR-ND - Tape & Reel (TR)
3757-1N4448W_R1_00001CT-ND - Cut Tape (CT)
3757-1N4448W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W_R1_00001
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.68500$6.85
100$0.50090$50.09
500$0.36354$181.77
1,000$0.31892$318.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22248$667.44
6,000$0.19580$1,174.80
9,000$0.17443$1,569.87
15,000$0.16897$2,534.55
21,000$0.16827$3,533.67
30,000$0.16333$4,899.90
75,000$0.16136$12,102.00
150,000$0.14921$22,381.50
Manufacturers Standard Package