
1.5SMCJ75CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ75CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ75CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ75CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ75CA_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.80341 | $1,442.73 |
1,600 | $1.63043 | $2,608.69 |
2,400 | $1.54224 | $3,701.38 |
4,000 | $1.44308 | $5,772.32 |
5,600 | $1.38433 | $7,752.25 |
8,000 | $1.32722 | $10,617.76 |
20,000 | $1.20188 | $24,037.60 |
40,000 | $1.15183 | $46,073.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.25000 | $8.25 |
10 | $5.13800 | $51.38 |
100 | $3.35090 | $335.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $4.25600 | $42.56 |
100 | $2.92450 | $292.45 |