
1.5SMCJ5.0A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.94560 | $3,156.48 |
1,600 | $3.61632 | $5,786.11 |
2,400 | $3.44845 | $8,276.28 |
4,000 | $3.25989 | $13,039.56 |
5,600 | $3.14823 | $17,630.09 |
8,000 | $3.03971 | $24,317.68 |
20,000 | $3.02156 | $60,431.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $8.03400 | $80.34 |
100 | $5.35410 | $535.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.79100 | $67.91 |
100 | $4.73340 | $473.34 |