
1.5SMCJ40AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ40AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ40AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ40AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ40AS_R1_00001 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.05870 | $1,646.96 |
| 1,600 | $1.86559 | $2,984.94 |
| 2,400 | $1.76717 | $4,241.21 |
| 4,000 | $1.65650 | $6,626.00 |
| 5,600 | $1.59094 | $8,909.26 |
| 8,000 | $1.52722 | $12,217.76 |
| 20,000 | $1.38737 | $27,747.40 |
| 40,000 | $1.35972 | $54,388.80 |

