
1.5SMCJ28AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ28AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ28AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ28AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ28AS_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.67900 | $36.79 |
100 | $2.52080 | $252.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.87488 | $1,499.90 |
1,600 | $1.78641 | $2,858.26 |
2,400 | $1.69786 | $4,074.86 |
4,000 | $1.62947 | $6,517.88 |
5,600 | $1.52487 | $8,539.27 |
8,000 | $1.41221 | $11,297.68 |
20,000 | $1.15775 | $23,155.00 |