
1.5SMCJ160AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ160AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ160AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ160AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ160AS_R1_00001 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.13619 | $1,708.95 |
| 1,600 | $1.93708 | $3,099.33 |
| 2,400 | $1.83554 | $4,405.30 |
| 4,000 | $1.72139 | $6,885.56 |
| 5,600 | $1.65379 | $9,261.22 |
| 8,000 | $1.58807 | $12,704.56 |
| 20,000 | $1.44385 | $28,877.00 |
| 40,000 | $1.42335 | $56,934.00 |

