
1.5SMCJ110AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ110AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ110AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ110AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ110AS_R1_00001 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.80109 | $1,440.87 |
| 1,600 | $1.62834 | $2,605.34 |
| 2,400 | $1.54026 | $3,696.62 |
| 4,000 | $1.44122 | $5,764.88 |
| 5,600 | $1.38254 | $7,742.22 |
| 8,000 | $1.32551 | $10,604.08 |
| 20,000 | $1.20034 | $24,006.80 |
| 40,000 | $1.15035 | $46,014.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $4.59300 | $45.93 |
| 100 | $2.98270 | $298.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.78600 | $37.86 |
| 100 | $2.59440 | $259.44 |

