
1.5SMC36A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC36A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC36A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC36A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A_R1_00001 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.96766 | $1,574.13 |
1,600 | $1.78148 | $2,850.37 |
2,400 | $1.68654 | $4,047.70 |
4,000 | $1.57984 | $6,319.36 |
5,600 | $1.51662 | $8,493.07 |
8,000 | $1.45516 | $11,641.28 |
20,000 | $1.32031 | $26,406.20 |
40,000 | $1.28297 | $51,318.80 |