DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC170AS_R1_00001

DigiKey Part Number
3757-1.5SMC170AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMC170AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMC170AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC170AS_R1_00001
Description
TVS DIODE 145VWM 234VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.81268$1,450.14
1,600$1.63881$2,622.10
2,400$1.55017$3,720.41
4,000$1.45049$5,801.96
5,600$1.39144$7,792.06
8,000$1.33404$10,672.32
20,000$1.20806$24,161.20
40,000$1.15775$46,310.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.62300$46.23
100$3.00190$300.19
Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.81000$38.10
100$2.61110$261.11
* All Digi-Reel orders will add a $55.00 reeling fee.