
1.5SMC11A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC11A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC11A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC11A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC11A_R1_00001 |
Description | TVS DIODE 9.4VWM 15.6V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $1.49645 | $59,858.00 |