1.5SMC11A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.36181
Datasheet
15.6V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.6V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC11A-AT/7

DigiKey Part Number
13-1.5SMC11A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC11A-AT/7
Description
TVS DIODE 9.4VWM 15.6V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.6V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.56816$784.08
1,000$1.42405$1,424.05
1,500$1.34981$2,024.71
2,500$1.26578$3,164.45
3,500$1.21565$4,254.77
5,000$1.16673$5,833.65
12,500$1.05856$13,232.00
25,000$1.02491$25,622.75
Manufacturers Standard Package