
1.5SMC100AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC100AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC100AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100AS_R1_00001 |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.80341 | $1,442.73 |
1,600 | $1.63043 | $2,608.69 |
2,400 | $1.54224 | $3,701.38 |
4,000 | $1.44308 | $5,772.32 |
5,600 | $1.38433 | $7,752.25 |
8,000 | $1.32722 | $10,617.76 |
20,000 | $1.20188 | $24,037.60 |
40,000 | $1.15183 | $46,073.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $4.59900 | $45.99 |
100 | $2.98660 | $298.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $3.79000 | $37.90 |
100 | $2.59770 | $259.77 |