
WGESPL2430BL | |
---|---|
DigiKey Part Number | WGESPL2430BL-ND |
Manufacturer | |
Manufacturer Product Number | WGESPL2430BL |
Description | WYR-GRID SPLICE W/CLIP, 24"-30", |
Customer Reference | |
Detailed Description | Connector Fitting - Grid Splice For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Fitting - Grid Splice | |
For Use With/Related Products | - | |
Color | Black | |
Base Product Number |