Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL6MBUY | |
|---|---|
DigiKey Part Number | 298-UTPSPL6MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL6MBUY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP20BU | Panduit Corp | 45 | 298-16420-ND | $234.56000 | Parametric Equivalent |
| BC-6UE020F | Cinch Connectivity Solutions | 20 | 116-BC-6UE020F-ND | $77.12000 | Parametric Equivalent |
| C601106020 | Belden Inc. | 7 | BEL26768-ND | $228.64000 | Parametric Equivalent |
| C6PATCH20BL | StarTech.com | 9 | 5214-C6PATCH20BL-ND | $132.37000 | Parametric Equivalent |
| DK-1611-020/B | Assmann WSW Components | 0 | AE10541-ND | $98.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $222.11200 | $2,221.12 |














