MP-64RJ45UNNB-019 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $222.11200
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ45UNNB-019

DigiKey Part Number
3272-MP-64RJ45UNNB-019-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNB-019
Description
CAT 6 UNSHIELDED, BLUE, 19'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
19.00' (5.79m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSPL6MBUYPanduit Corp0298-UTPSPL6MBUY-ND$222.11200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$130.23000$130.23
Manufacturers Standard Package