
PPS0106CRDNI-L | |
---|---|
DigiKey Part Number | 298-PPS0106CRDNI-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0106CRDNI-L |
Description | SOLAR LABEL, 1" H X 6" W, REFLEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Caution | |
Arrangement | Text Only | |
Legend (Text) | Caution : Do Not Install Additional Loads In This Panel | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 6.000" (152.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant | |
Ratings | IFC, NEC, UL Rated | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $20.36980 | $1,018.49 |