
UTPSP8BUY | |
---|---|
DigiKey Part Number | 298-16573-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP8BUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.80000 | $179.80 |
10 | $167.22800 | $1,672.28 |
25 | $162.45520 | $4,061.38 |
50 | $158.93280 | $7,946.64 |
100 | $155.48140 | $15,548.14 |
250 | $151.02620 | $37,756.55 |
500 | $147.73554 | $73,867.77 |
1,000 | $144.51206 | $144,512.06 |
2,500 | $140.35152 | $350,878.80 |