UTP6AX6GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 116
Unit Price: $46.45000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: $87.48000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 399
Unit Price: $49.25000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 98
Unit Price: $66.84000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
UTP6AX6GY
UTP6AX6GY

UTP6AX6GY

DigiKey Part Number
298-UTP6AX6GY-ND
Manufacturer
Manufacturer Product Number
UTP6AX6GY
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-1UG006FCinch Connectivity Solutions116116-BC-1UG006F-ND$46.45000Parametric Equivalent
N261-006-GYEaton Tripp Lite1095-N261-006-GY-ND$87.48000Parametric Equivalent
RJE1Y33A83162401Amphenol CS (Commercial Products)399664-RJE1Y33A83162401-ND$49.25000Parametric Equivalent
RJE1Y33A83C42401Amphenol CS (Commercial Products)98664-RJE1Y33A83C42401-ND$66.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$207.56000$2,075.60