
RJE1Y33A83C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33A83C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33A83C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y33A83C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y33A83162401 | Amphenol CS (Commercial Products) | 399 | 664-RJE1Y33A83162401-ND | $49.25000 | Parametric Equivalent |
| BC-1UG006F | Cinch Connectivity Solutions | 116 | 116-BC-1UG006F-ND | $46.45000 | Parametric Equivalent |
| N261-006-GY | Eaton Tripp Lite | 10 | 95-N261-006-GY-ND | $87.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.84000 | $66.84 |
| 10 | $56.78600 | $567.86 |
| 25 | $53.22600 | $1,330.65 |
| 50 | $50.68400 | $2,534.20 |
| 100 | $48.26350 | $4,826.35 |
| 300 | $44.66467 | $13,399.40 |
| 500 | $43.08494 | $21,542.47 |
| 1,000 | $41.03046 | $41,030.46 |

