Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX3MGY | |
|---|---|
DigiKey Part Number | 298-UTP6AX3MGY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3MGY |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10GY | Panduit Corp | 71 | 298-UTP6AX10GY-ND | $240.23000 | Parametric Equivalent |
| BC-1UG010F | Cinch Connectivity Solutions | 32 | 116-BC-1UG010F-ND | $55.74000 | Parametric Equivalent |
| CA21108010 | Belden Inc. | 1 | BEL25392-ND | $271.47000 | Parametric Equivalent |
| RJE1Y33C05162401 | Amphenol CS (Commercial Products) | 360 | 664-RJE1Y33C05162401-ND | $67.01000 | Parametric Equivalent |
| RJE1Y33C05C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y33C05C42401-ND | $88.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $238.16900 | $2,381.69 |








