Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-GRY-10F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-GRY-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-GRY-10F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-10F | L-com | 0 | 5073-TRD630A-DS-GRY-10F-ND | $373.09000 | Parametric Equivalent |
| BC-1UG010F | Cinch Connectivity Solutions | 32 | 116-BC-1UG010F-ND | $55.74000 | Parametric Equivalent |
| CA21108010 | Belden Inc. | 1 | BEL25392-ND | $271.47000 | Parametric Equivalent |
| RJE1Y33C05162401 | Amphenol CS (Commercial Products) | 360 | 664-RJE1Y33C05162401-ND | $67.01000 | Parametric Equivalent |
| RJE1Y33C05C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y33C05C42401-ND | $88.63000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.20000 | $310.20 |








