
UTP28X6BU | |
|---|---|
DigiKey Part Number | 298-23748-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X6BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.26000 | $217.26 |
| 10 | $202.05300 | $2,020.53 |
| 25 | $196.28360 | $4,907.09 |
| 50 | $192.02500 | $9,601.25 |
| 100 | $187.85110 | $18,785.11 |
| 250 | $182.46452 | $45,616.13 |
| 500 | $178.48644 | $89,243.22 |
| 1,000 | $174.58856 | $174,588.56 |
| 2,500 | $169.55742 | $423,893.55 |


