
TTSL4VC3-5 | |
---|---|
DigiKey Part Number | 298-20446-ND |
Manufacturer | |
Manufacturer Product Number | TTSL4VC3-5 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 2.44" (25.4mm x 62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1" x 2.44" (25.4mm x 62mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.63018 | $13,150.90 |
10,000 | $2.57334 | $25,733.40 |
15,000 | $2.54064 | $38,109.60 |
25,000 | $2.49998 | $62,499.50 |
35,000 | $2.47355 | $86,574.25 |
50,000 | $2.44581 | $122,290.50 |
125,000 | $2.37588 | $296,985.00 |
250,000 | $2.32424 | $581,060.00 |