
TM1S4-M69 | |
---|---|
DigiKey Part Number | 298-20426-ND |
Manufacturer | |
Manufacturer Product Number | TM1S4-M69 |
Description | CABLE TIE HLDR DL SCREW #4 IVORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #4 (M2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S4-M69 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 (M2.5) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon, Flame Retardant | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.77900 | $47.79 |
25 | $4.64400 | $116.10 |
50 | $4.54560 | $227.28 |
100 | $4.44710 | $444.71 |
250 | $4.32128 | $1,080.32 |
500 | $4.22818 | $2,114.09 |
1,000 | $4.13703 | $4,137.03 |
3,000 | $3.99638 | $11,989.14 |