
TDP43ME/E | |
---|---|
DigiKey Part Number | TDP43ME/E-ND |
Manufacturer | |
Manufacturer Product Number | TDP43ME/E |
Description | 300 DPI PRINTER W/EASY-MARK LAB |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm) | |
Includes | Power Adapter, Power Cord, Ribbon, USB Cable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,723.37000 | $13,723.37 |