T70CIW8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70CWH10

DigiKey Part Number
T70CWH10-ND
Manufacturer
Manufacturer Product Number
T70CWH10
Description
COVER RACEWAY PWR WHT 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 10.000' (3048.00mm, 120.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct Type T-70, TG-70, Twin70
Height
0.360" (9.14mm)
Width
2.760" (70.10mm)
Length
10.000' (3048.00mm, 120.00")
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$336.05000$336.05
10$312.50300$3,125.03
25$303.56800$7,589.20
50$296.96780$14,848.39
120$288.82583$34,659.10
360$278.90194$100,404.70
600$274.39700$164,638.20
1,080$269.29599$290,839.67
2,520$262.09780$660,486.46
Manufacturers Standard Package